+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVT4FW4SS341

Switch: vandal resistant; Pos: 2; SPST-NO; PVT4; 0.05A/24VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PVT4FW4SS341
TME Symbol:
PVT4FW4SS341

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PVT4
DC contacts rating @R
50mA / 24V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
blue
Illumination voltage
2.8V DC
Leads
cables
Lead length
0.3m
Electrical life
500000 cycles
Max. contact resistance:
100mΩ
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Body colour
silver
Contact plating
silver plated
Actuator colour
silver
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
1...5mm
Mounting
on panel
Body dimensions
Ø22x13.3mm
Button height
2mm
Key stroke
0.5mm
Operating temperature
-25...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVT4FW4SS341
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 30.
Multiple of: 1.
Net price for quantities from 30 pcs - 15.32 EURGross price for quantities from 30 pcs - 15.32 EUR