+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of transition | cable joint | |
Electrical mounting | screw terminal | |
Manufacturer series | Buccaneer | |
Current rating | 16A | |
Rated voltage | 0.25kV | |
Number of ways | 3 | |
Cable external diameter | 3...9mm | |
Wire cross-section | 1.5mm2 | |
Colour | black | |
IP rating | IP68 | |
Flammability rating | UL94HB | |
Body dimensions | Ø38.1x105mm | |
Operating temperature | -20...70°C |