+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OMRON | |
Type of relays accessories | socket | |
Number of pins | 8 | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Height | 30mm | |
Width | 23mm | |
Related items | H3YN-2 | |
Mounting | for DIN rail mounting | |
Leads | screw terminals | |
Operating temperature | -55...70°C | |
Application - series/manufacturer | MY2 |