+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ7M2CRRW150

Switch: vandal resistant; Pos: 2; SPST-NO; 1A/24VDC; OFF-(ON)


Manufacturer: E-SWITCH

Manufacturer part number:
PZ7M2CRRW150
TME Symbol:
PZ7M2CRRW150

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
1A / 24V DC
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
red/green/blue
Illumination voltage
24V DC
Leads
6pin, cables
Lead length
0.15m
Electrical life
50000000 cycles
Max. contact resistance:
1Ω
Button shape
flat, round
Mounting hole dimensions
Ø22mm
Button marking
blank
Panel thickness
max. 10mm
Mounting
on panel
Body dimensions
Ø28x20mm
Button height
3mm
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
*
PZ7M2CRRW150
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 26.04 EURGross price for quantities from 100 pcs - 26.04 EUR