+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q8F7BZZRYG02E

Indicator: LED; prominent; red,green,yellow; Ø8mm; IP67; cables


Manufacturer: APEM

Manufacturer part number:
Q8F7BZZRYG02E
TME Symbol:
Q8F7BZZRYG02E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green, red, yellow
Mounting hole dimensions
Ø8mm
IP rating
IP67
Leads
cables
Gross weight5.76 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
*
Q8F7BZZRYG02E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.51 USDGross price for quantities from 1 pcs - 9.51 USD
Net price for quantities from 25 pcs - 7.64 USDGross price for quantities from 25 pcs - 7.64 USD
Net price for quantities from 50 pcs - 7.36 USDGross price for quantities from 50 pcs - 7.36 USD
Net price for quantities from 100 pcs - 7.09 USDGross price for quantities from 100 pcs - 7.09 USD
Net price for quantities from 125 pcs - 7.00 USDGross price for quantities from 125 pcs - 7.00 USD
Net price for quantities from 250 pcs - 6.75 USDGross price for quantities from 250 pcs - 6.75 USD
Net price for quantities from 500 pcs - 6.51 USDGross price for quantities from 500 pcs - 6.51 USD
Packaging method by the manufacturer:Bag = 25 pcs