+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QDR-16H

Rotary Coded Switch: HEX/BCD; Pos: 16; THT; Rcont max: 80mΩ; T/S/Q


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
QDR-16H
TME Symbol:
QDR-16H

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of rotary coded switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-40...85°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.15A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Switching torque
6.86Ncm
Body dimensions
10x10x11.5mm
Manufacturer series
T/S/Q
Mechanical durability
10000 cycles
Kind of package
tube
Quantity in set/package
50pcs.
IP rating
IP67
Output code
real code
Kind of knob
with pointer
Knob dimensions
Ø4.1mm
Gross weight1.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
QDR-16H
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 500.
Multiple of: 50.
Net price for quantities from 500 pcs - 1.02 EURGross price for quantities from 500 pcs - 1.02 EUR