+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QF080.0030

Compact cylinder; Piston diam: 80mm; Piston stroke: 30mm; 1÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
QF080.0030
TME Symbol:
QF080.0030

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
80mm
Piston stroke
30mm
Thread
M10
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
QF080.0030
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 124.22 EURGross price for quantities from 1 pcs - 124.22 EUR
Net price for quantities from 5 pcs - 116.10 EURGross price for quantities from 5 pcs - 116.10 EUR
Net price for quantities from 10 pcs - 107.99 EURGross price for quantities from 10 pcs - 107.99 EUR