+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

QS63XXG12

Indicator: LED; flat; green; Ø6mm; QS; cables; 200mm; plastic; 12VDC


Manufacturer: APEM

Manufacturer part number:
QS63XXG12
TME Symbol:
QS63XXG12

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Mounting hole dimensions
Ø6mm
Manufacturer series
QS
Leads
cables
Lead length
0.2m
Body material
plastic
Operating temperature
-30...65°C
Mechanical mounting
snap-in
Supply voltage
  • 12V DC
Gross weight1.7 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
QS63XXG12
425 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.28 EURGross price for quantities from 1 pcs - 2.28 EUR
Net price for quantities from 25 pcs - 2.13 EURGross price for quantities from 25 pcs - 2.13 EUR
Net price for quantities from 100 pcs - 2.02 EURGross price for quantities from 100 pcs - 2.02 EUR
Net price for quantities from 250 pcs - 1.93 EURGross price for quantities from 250 pcs - 1.93 EUR
Net price for quantities from 500 pcs - 1.87 EURGross price for quantities from 500 pcs - 1.87 EUR
Net price for quantities from 750 pcs - 1.82 EURGross price for quantities from 750 pcs - 1.82 EUR
Net price for quantities from 1000 pcs - 1.79 EURGross price for quantities from 1000 pcs - 1.79 EUR
Net price for quantities from 1250 pcs - 1.76 EURGross price for quantities from 1250 pcs - 1.76 EUR
Net price for quantities from 2000 pcs - 1.72 EURGross price for quantities from 2000 pcs - 1.72 EUR
Packaging method by the manufacturer:Bag = 25 pcs