+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS63XXR12

Indicator: LED; flat; red; Ø6mm; QS; cables; 200mm; plastic; 12VDC


Manufacturer: APEM

Manufacturer part number:
QS63XXR12
TME Symbol:
QS63XXR12

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Mounting hole dimensions
Ø6mm
Manufacturer series
QS
Leads
cables
Lead length
0.2m
Body material
plastic
Operating temperature
-30...65°C
Mechanical mounting
snap-in
Supply voltage
  • 12V DC
Gross weight1.7 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
QS63XXR12
97 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 100 pcs - 2.19 USDGross price for quantities from 100 pcs - 2.19 USD
Net price for quantities from 500 pcs - 2.05 USDGross price for quantities from 500 pcs - 2.05 USD
Net price for quantities from 2000 pcs - 1.93 USDGross price for quantities from 2000 pcs - 1.93 USD
Packaging method by the manufacturer:Bag = 25 pcs