+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SUNGMUN ELECTRONICS | |
Type of rotary coded switch | DEC/BCD | |
Stable positions number | 10 | |
Number of positions | 10 | |
Operating temperature | -40...85°C | |
Mounting | THT | |
Leads | for PCB, straight | |
Max. contact resistance: | 80mΩ | |
DC contacts rating @R | 0.15A / 42V DC | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 2.54mm | |
Switches features | with knob | |
Switching torque | 6.86Ncm | |
Body dimensions | 10x10x6.5mm | |
Manufacturer series | T/S/Q | |
Mechanical durability | 10000 cycles | |
Kind of package | tube | |
Quantity in set/package | 50pcs. | |
IP rating | IP67 | |
Output code | real code | |
Kind of knob | with pointer | |
Knob dimensions | Ø4.1x7.3mm |