+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

201B-T2

Tip: desoldering; Hole dia: 1mm


Manufacturer: QUICK

Manufacturer part number:
201B-T2
TME Symbol:
QUICK-201B-T2

Specification

Manufacturer
QUICK
Type of tip
desoldering
Hole diameter
1mm
Related items
QUICK-201B, QUICK-713
Applications of soldering equipment
for desoldering iron
Dimensions
Gross weight5.2 g
EAN code5907478952716
See other products in this category: Desoldering Tips QUICK,
*
201B-T2
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.11 EURGross price for quantities from 1 pcs - 8.11 EUR
Net price for quantities from 5 pcs - 7.70 EURGross price for quantities from 5 pcs - 7.70 EUR
Packaging method by the manufacturer:Bag = 10 pcs