+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

201B-T3

Tip: desoldering; Hole dia: 1.3mm


Manufacturer: QUICK

Manufacturer part number:
201B-T3
TME Symbol:
QUICK-201B-T3

Specification

Manufacturer
QUICK
Type of tip
desoldering
Hole diameter
1.3mm
Related items
QUICK-201B, QUICK-713
Applications of soldering equipment
for desoldering iron
Dimensions
Gross weight7.4 g
EAN code5907478952709
See other products in this category: Desoldering Tips QUICK,
*
201B-T3
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.77 EURGross price for quantities from 1 pcs - 8.77 EUR
Net price for quantities from 5 pcs - 8.31 EURGross price for quantities from 5 pcs - 8.31 EUR
Packaging method by the manufacturer:
Bag = 10 pcs