+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5-M-A-0

DC-motor driver; for DIN rail mounting; 23x62x63mm; 8A; 16kHz


Manufacturer: PATECH

Manufacturer part number:
R5-M-A-0
TME Symbol:
R5-M-A-0

Specification

Manufacturer
PATECH
Type of automation module
DC-motor driver
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
0...50°C
Body dimensions
23x62x63mm
Rated continuous current
8A
Output frequency
16kHz
Protection
anti-overload OPP, short circuit protection SCP
Control voltage
0...5V DC, 0...10V DC
Supply voltage
  • 10...28V DC
Gross weight46.18 g
See other products in this category: DC Motor Controllers PATECH,
*
R5-M-A-0
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 79.90 USDGross price for quantities from 1 pcs - 79.90 USD
Net price for quantities from 3 pcs - 73.09 USDGross price for quantities from 3 pcs - 73.09 USD