+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7A-CAB005SR-DE

Cable: servo drive; 5m; Standard: Omron; SmartStep 2/G; power; 400W


Manufacturer: OMRON

Manufacturer part number:
R7A-CAB005SR-DE
TME Symbol:
R7A-CAB005SR-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
SmartStep 2/G
Version
without brake
Kind of cable
power
Max motor power
0.4kW
Gross weight371 g
Certificates
EAN code4547648963251
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R7A-CAB005SR-DE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 115.34 EURGross price for quantities from 1 pcs - 115.34 EUR
Net price for quantities from 5 pcs - 107.11 EURGross price for quantities from 5 pcs - 107.11 EUR