+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7A-CLB002S2

Connection lead; 2m; Standard: Omron; power; SmartStep

Manufacturer: OMRON

Manufacturer part number:
R7A-CLB002S2
TME Symbol:
R7A-CLB002S2

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
2m
Standard
Omron
Kind of cable
power
Application - series/manufacturer
SmartStep
Gross weight200 g
Certificates
EAN code4547648868822
See other products in this category: Servo cables OMRON,
*
R7A-CLB002S2
0 in TME stock
Net price for quantities from 1 pcs - 52.33 USDGross price for quantities from 1 pcs - 52.33 USD
No. of pieces (Multiplicity: 1)