+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7D-BP02HH

Servo driver; SmartStep 2; 200VAC


Manufacturer: OMRON

Manufacturer part number:
R7D-BP02HH
TME Symbol:
R7D-BP02HH

Specification

Manufacturer
OMRON
Type of automation module
servo driver
Manufacturer series
SmartStep 2
Supply voltage
  • 200V AC
Gross weight635 g
Certificates
EAN code4547648475204
See other products in this category: Servo Controllers OMRON,
See other products from this series.:
*
R7D-BP02HH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 727.83 EURGross price for quantities from 1 pcs - 727.83 EUR
Net price for quantities from 5 pcs - 675.84 EURGross price for quantities from 5 pcs - 675.84 EUR