+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CA1E020BF-E

Connection lead; 20m; Standard: Omron; power; 1S


Manufacturer: OMRON

Manufacturer part number:
R88A-CA1E020BF-E
TME Symbol:
R88A-CA1E020BF-E

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
20m
Standard
Omron
Kind of cable
power
Application - series/manufacturer
1S
Gross weight5.476 kg
Certificates
EAN code4548583972865
See other products in this category: Servo cables OMRON,
*
R88A-CA1E020BF-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order