+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CDEA010-E

Cable: servo drive; 10m; Standard: Omron; power

Manufacturer: OMRON

Manufacturer part number:
R88A-CDEA010-E
TME Symbol:
R88A-CDEA010-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
10m
Standard
Omron
Kind of cable
power
Gross weight3.226 kg
Certificates
EAN code4548583949607
See other products in this category: Servo cables OMRON,
*
R88A-CDEA010-E
0 in TME stock
Net price for quantities from 1 pcs - 293.64 EURGross price for quantities from 1 pcs - 293.64 EUR
Net price for quantities from 5 pcs - 272.67 EURGross price for quantities from 5 pcs - 272.67 EUR
No. of pieces (Multiplicity: 1)