+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CPGB001S-E

Cable: servo drive; 1m; Standard: Omron; Accurax G5; signal


Manufacturer: OMRON

Manufacturer part number:
R88A-CPGB001S-E
TME Symbol:
R88A-CPGB001S-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
1m
Standard
Omron
Manufacturer series
Accurax G5
Application
EtherCAT driver
Kind of cable
signal
Gross weight109.5 g
Certificates
EAN code4547648891837
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CPGB001S-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 151.98 EURGross price for quantities from 1 pcs - 151.98 EUR
Net price for quantities from 5 pcs - 141.13 EURGross price for quantities from 5 pcs - 141.13 EUR