+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-SC021S-E

Cable clamp; 1S; 3kW; 400VAC


Manufacturer: OMRON

Manufacturer part number:
R88A-SC021S-E
TME Symbol:
R88A-SC021S-E

Specification

Manufacturer
OMRON
Type of control accessories
cable clamp
Application - series/manufacturer
1S
Max motor power
3kW
Rated voltage
400V AC
Gross weight35 g
Certificates
EAN code4548583996403
See other products in this category: Servo Controllers OMRON,
*
R88A-SC021S-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.21 EURGross price for quantities from 1 pcs - 12.21 EUR
Net price for quantities from 5 pcs - 11.76 EURGross price for quantities from 5 pcs - 11.76 EUR