+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | DPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | OFF-ON | |
AC contacts rating @R | 10A / 250V AC | |
Actuator colour | red | |
Manufacturer series | RA4 | |
Max. contact resistance: | 35mΩ | |
Leads | for PCB | |
Electrical life | 10000 cycles | |
Mounting hole dimensions | 22x19.2mm | |
Button marking | O-I | |
Body dimensions | 21x24x14.2mm | |
Min. insulation resistance | 0.1GΩ | |
Mounting | on panel | |
Operating temperature | -20...105°C |