+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAPC10S

Connector: DC supply; socket; male; 11A; IP68; on PCBs; THT


Manufacturer: SWITCHCRAFT

Manufacturer part number:
RAPC10S
TME Symbol:
RAPC10S

Specification

Manufacturer
SWITCHCRAFT
Type of connector
DC supply
Connector
socket
Kind of connector
male
Current rating
11A
IP rating
IP68
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
silver plated
Locking system
threaded joint
Design
on/off switch
Gross weight4.82 g
Certificates
See other products in this category: DC power connectors SWITCHCRAFT,
*
RAPC10S
77 in TME stock
Net price for quantities from 1 pcs - 5.77 EURGross price for quantities from 1 pcs - 5.77 EUR
Net price for quantities from 5 pcs - 5.14 EURGross price for quantities from 5 pcs - 5.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs