+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RDMBC10P1T

Rotary Coded Switch: universal; Pos: 10; THT; Rcont max: 80mΩ; RDM


Manufacturer: E-SWITCH

Manufacturer part number:
RDMBC10P1T
TME Symbol:
RDMBC10P1T

Specification

Manufacturer
E-SWITCH
Type of rotary coded switch
universal
Stable positions number
10
Number of positions
10
Operating temperature
-60...125°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.1A / 42V DC
Min. insulation resistance
0.1GΩ
Body dimensions
7.4x7.4x3.65mm
Manufacturer series
RDM
Mechanical durability
25000 cycles
Operating Force
2.5N
IP rating
IP67
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches E-SWITCH,
See other products from this series.:
*
RDMBC10P1T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 70.
Multiple of: 1.
Net price for quantities from 70 pcs - 3.06 EURGross price for quantities from 70 pcs - 3.06 EUR