+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

435-01654

Gel cable joint; RELICON; polyamide; IP68; black; Y: 38mm; X: 42.5mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
435-01654
TME Symbol:
RELILIGHT-V41-U1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
gel cable joint
Manufacturer series
RELICON
Enclosure material
polyamide
IP rating
IP68
Body colour
black
Dimension Y
38mm
Dimension X
42.5mm
Dimension Z
29.5mm
Resistance to
to weather conditions, UV rays
Operating temperature
-30...130°C
Kit contents
connectors
Wire cross-section
0.35...1mm2
Flammability rating
UL94V-0
Gross weight52 g
Certificates
EAN code4250596413760

WATCH VIDEO

See other products in this category: Gel Cable Joints HELLERMANNTYTON,
See other products from this series.:
*
435-01654
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.94 USDGross price for quantities from 1 pcs - 18.94 USD
Net price for quantities from 10 pcs - 16.85 USDGross price for quantities from 10 pcs - 16.85 USD
Net price for quantities from 50 pcs - 14.65 USDGross price for quantities from 50 pcs - 14.65 USD