+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

REP-21

Retransmitter; Smart Home; flush mount; 230VAC; IP20; EXTA LIFE


Manufacturer: ZAMEL

Manufacturer part number:
REP-21

Alternative designations: EXL10000028

TME Symbol:
REP-21

Specification

Manufacturer
ZAMEL
Type of automation module
retransmitter
Trade name
Smart Home
Mounting
flush mount
Rated voltage
230V AC
IP rating
IP20
Manufacturer series
EXTA LIFE
Operating temperature
-10...55°C
Dimensions
47.5x47.5x20mm
Frequency
868.5MHz
Range
250m
Power consumption
0.5W
Application
intelligent house
Kind of module
wireless
Gross weight35.78 g
Certificates
EAN code5903669342014
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
REP-21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.70 EURGross price for quantities from 1 pcs - 43.70 EUR
Net price for quantities from 5 pcs - 40.97 EURGross price for quantities from 5 pcs - 40.97 EUR
Net price for quantities from 10 pcs - 38.24 EURGross price for quantities from 10 pcs - 38.24 EUR