+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH-12

Voltage regulator; 195÷253VAC; for DIN rail mounting; IP20; 12A


Manufacturer: PATECH

Manufacturer part number:
RH-12
TME Symbol:
RH-12

Specification

Manufacturer
PATECH
Type of automation module
voltage regulator
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
0...50°C
IP rating
IP20
Body dimensions
72x57x91mm
Max. operating current
12A
Protection
built-in spark-quench RC circuit and varistor, galvanically insulated input and output
Driver features
phase control
Kind of input 1
built-in potentiometer
Supply voltage
  • 195...253V AC
Gross weight193.15 g
See other products in this category: AC Motor Controllers PATECH,
*
RH-12
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.93 USDGross price for quantities from 1 pcs - 68.93 USD
Net price for quantities from 5 pcs - 64.00 USDGross price for quantities from 5 pcs - 64.00 USD