+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH200W

Thermo-hygrometer; LCD 1.3"; -5÷50°C; 1÷99%RH; Accur: ±1°C


Manufacturer: EXTECH

Manufacturer part number:
RH200W
TME Symbol:
RH200W

Specification

Manufacturer
EXTECH
Type of meter
thermo-hygrometer
Kind of display used
LCD 1.3"
Temperature measuring range
-5...50°C
Humidity measuring range
1...99% RH
Temperature measurement accuracy
±1%, ±1°C
Humidity measuring accuracy
±5%
Measurement
humidity, temperature
Standard equipment
external temperature sensor
Dimensions
130x112x27.5mm
Related items
RH200W-T
Power supply
  • battery LR6 AA 1,5V x6
Measuring instrument features
  • MIN/MAX function
  • outside temperature measurement through temperature sensor: up to eight channels
  • simultaneously measures humidity and temperature
Gross weight545.6 g

WATCH VIDEO

See other products in this category: Thermohygrometers EXTECH
*
RH200W
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.