+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RHT10

Data logger; temperature,humidity; ±1°C; ±3.5%; 0÷100%RH

Manufacturer: EXTECH

Manufacturer part number:
RHT10
TME Symbol:
RHT10

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
humidity, temperature
Temperature measurement accuracy
±1°C
Humidity measuring accuracy
±3.5%
Humidity measuring range
0...100% RH
Temperature measuring range
-40...70°C
Body dimensions
101x25x23mm
Interface
USB
Measuring unit
°C, °F
Kind of output connector
USB A plug
Measuring instrument features
LED status indicator
Measurement memory
32000
Sampling rate
1h, 1min, 2h, 2s, 3h, 5min, 5s, 6h, 10min, 10s, 12h, 24h, 30min, 30s
Power supply
  • battery LS14250 3,6V x1
Gross weight118.9 g

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers EXTECH
*
RHT10
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
This product is not available for sale in your country.