+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RHT20

Data logger; temperature,humidity; Display: LCD; ±1°C; ±3.5%


Manufacturer: EXTECH

Manufacturer part number:
RHT20
TME Symbol:
RHT20

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
humidity, temperature
Kind of display used
LCD
Temperature measurement accuracy
±1°C
Humidity measuring accuracy
±3.5%
Humidity measuring range
0...100% RH
Temperature measuring range
-40...70°C
Body dimensions
94.4x48.9x31.2mm
Interface
USB
Temperature measurement resolution
0.1°C
Measuring unit
°C, °F
Humidity measuring resolution
0.1% RH
Kind of output connector
USB B socket
Measurement memory
16350
Software
included
Power supply
  • battery LS14250 1/2AA 3,6V x1
Measuring instrument features
  • low battery indicator
  • MIN/MAX function
  • settable MIN/MAX alarm thresholds
Battery/ rechargeable battery
  • battery LS14250 1/2AA 3,6V x1
Gross weight322.2 g

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers EXTECH
*
RHT20
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
This product is not available for sale in your country.