+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM-16

PWM controller; for DIN rail mounting; IP20; 67x41x70mm; 16A


Manufacturer: PATECH

Manufacturer part number:
RM-16
TME Symbol:
RM-16

Specification

Manufacturer
PATECH
Type of automation module
PWM controller
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-25...70°C
IP rating
IP20
Body dimensions
67x41x70mm
Kind of input 1
0...5V DC, 0...10V DC, 0...20mA, 4...20mA
Max. operating current
16A
Driver features
PWM control
Supply voltage
  • 10...28V DC
Gross weight177.6 g
Certificates
See other products in this category: DC Motor Controllers PATECH,
*
RM-16
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 65.51 EURGross price for quantities from 1 pcs - 65.51 EUR
Net price for quantities from 5 pcs - 60.83 EURGross price for quantities from 5 pcs - 60.83 EUR