+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM10/I-3F3

Core: ferrite; RM/I; 3F3; 4050nH; 4310mm3; 96.6mm2; 2pcs.

Manufacturer: FERROXCUBE

Manufacturer part number:
RM10/I-3F3

Alternative designations: 432202502601

TME Symbol:
RM10/I-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
RM/I
Material
3F3
Inductance factor AL
4050nH
Effective core volume (Ve)
4310mm3
Effective core cross-section (Ae)
96.6mm2
Quantity in set/package
2pcs.
Dimensions
Gross weight22.64 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
RM10/I-3F3
26 in TME stock
Net price for quantities from 1 pcs - 4.04 GBPGross price for quantities from 1 pcs - 4.04 GBP
Net price for quantities from 5 pcs - 2.92 GBPGross price for quantities from 5 pcs - 2.92 GBP
Net price for quantities from 20 pcs - 1.81 GBPGross price for quantities from 20 pcs - 1.81 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 10 pcs