+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN-113A

Knob; with flange; plastic; Øshaft: 6.35mm; Ø15x18.1mm


Manufacturer: SCI

Manufacturer part number:
RN-113A
TME Symbol:
RN-113A

Specification

Manufacturer
SCI
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
plastic
Shaft diameter
6.35mm
Knob dimensions
Ø15x18.1mm
Mounting
screw fastening
Shaft surface
smooth
Inside hole diameter
6.4mm
Flange diameter
29.2mm
Knobs features
  • aluminium flange and cap
  • brass fixation bushing inside
  • flange with 0-9 calibration
Dimensions
Gross weight5.445 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers SCI,
*
RN-113A
1043 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.19 GBPGross price for quantities from 1 pcs - 1.19 GBP
Net price for quantities from 5 pcs - 1.02 GBPGross price for quantities from 5 pcs - 1.02 GBP
Net price for quantities from 25 pcs - 0.83 GBPGross price for quantities from 25 pcs - 0.83 GBP
Net price for quantities from 100 pcs - 0.67 GBPGross price for quantities from 100 pcs - 0.67 GBP
Net price for quantities from 500 pcs - 0.61 GBPGross price for quantities from 500 pcs - 0.61 GBP
Packaging method by the manufacturer:Cardboard = 50 pcs