+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RN2903A-I/RM105

Module: transceiver; GPIO,UART; -146dBm; 2.1÷3.6VDC; 915MHz; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN2903A-I/RM105
TME Symbol:
RN2903A-I/RM105

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
transceiver
Receiver sensitivity
-146dBm
Band
915MHz
Transmitter output power
18.5dBm
Mounting
SMD
Dimensions
17.8x26.7x3.34mm
TX/RX supply current
124/13.5mA
Transfer rate
300kbps
Number of inputs/outputs
14
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
50pcs.
Interface
  • GPIO
  • UART
Supply voltage
  • 2.1...3.6V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules MICROCHIP TECHNOLOGY
*
RN2903A-I/RM105
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.