+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP3502ARED

Switch: push-button; Pos: 2; SPST-NO; 1.5A/250VAC; 1.5A/250VDC

Manufacturer: E-SWITCH

Manufacturer part number:
RP3502ARED
TME Symbol:
RP3502ARED

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
1.5A / 250V AC
DC contacts rating @R
1.5A / 250V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Max. contact resistance:
50mΩ
Button shape
prominent
Mounting hole dimensions
Ø12.7mm
Mounting
on panel
Ring shape
rounded
Operating temperature
-20...70°C
Gross weight2.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
RP3502ARED
819 in TME stock
Net price for quantities from 1 pcs - 1.86 EURGross price for quantities from 1 pcs - 1.86 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 1.72 EUR
Net price for quantities from 25 pcs - 1.63 EURGross price for quantities from 25 pcs - 1.63 EUR
Net price for quantities from 50 pcs - 1.53 EURGross price for quantities from 50 pcs - 1.53 EUR
Net price for quantities from 100 pcs - 1.46 EURGross price for quantities from 100 pcs - 1.46 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 200 pcs