+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPM10

Tachometer; LCD; 5 digits (9999); 16mm; Temp.(IR): -20÷315°C; 300g


Manufacturer: EXTECH

Manufacturer part number:
RPM10
TME Symbol:
RPM10

Specification

Manufacturer
EXTECH
Type of meter
tachometer
Kind of display used
LCD
Display parameters
5 digits (9999)
Display height 1
16mm
Measuring range
0,2...6560ft/min, 0,5...20000rpm (mechanical method), 0,05...1999,9m/min, 10...99999rpm (optical method)
Measurement accuracy
±(1% + 1 digit) for linear velocity measurement, ±(0,05% + 1 digit) for rpm measurement
Measuring resolution
0,1m/min (> 100m/min), 0,1rpm, 0,01m/min @ 0...100m/min
Non-contact temperature measuring range
-20...315°C
Non-contact temperature measuring resolution
1°C
Typical distance to measuring point
≤2m
Emissivity value
0,95 (fixed)
Body dimensions
210x80x50mm
Weight without batteries
300g
Measurement
non-contact temeprature (IR)
Related items
AX-TACHO-TAPE
Non-contact temperature measuring accuracy
±3%, ±3°C
Power supply
  • battery LR6 AA 1,5V x4
Measuring instrument features
  • laser sight
  • MIN/MAX/LAST function
  • optical and mechanical rpm measurement
  • reinforced enclosure
Standard equipment
  • case
  • measuring adapters set for various applications
  • reflective tape
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight1.1768 kg

WATCH VIDEO

See other products in this category: Tachometers EXTECH
*
RPM10
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.