+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR92-24V40

Relay: solid state; Ucntrl: 0÷10VDC; 40A; 176÷280VAC; RSR92; IP20


Manufacturer: RELPOL

Manufacturer part number:
RSR92-24V40

Alternative designations: 2616356

TME Symbol:
RSR92-24V40

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
40A
Switched voltage
176...280V AC
Manufacturer series
RSR92
Relay variant
1-phase
Body dimensions
58.6x45.7x39.5mm
Switching method
proportional
IP rating
IP20
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight130.79 g
Certificates
EAN code5900005283574
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR92-24V40
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.15 GBPGross price for quantities from 1 pcs - 37.15 GBP
Net price for quantities from 5 pcs - 34.67 GBPGross price for quantities from 5 pcs - 34.67 GBP
Net price for quantities from 10 pcs - 32.19 GBPGross price for quantities from 10 pcs - 32.19 GBP