+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR93-40W25-3

Relay: solid state; 25A; Uswitch: 200÷440VAC; 3-phase; IP20; RSR93


Manufacturer: RELPOL

Manufacturer part number:
RSR93-40W25-3

Alternative designations: 2617446

TME Symbol:
RSR93-40W25-3

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
0...5V DC, 0...10V DC
Max. operating current
25A
Switched voltage
200...440V AC
Relay variant
3-phase
Switching method
proportional
Body dimensions
124x55x118.3mm
IP rating
IP20
Manufacturer series
RSR93
Design
heatsink
OEM number
2617446
Control current
4...20mA
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight710.7 g
Certificates
EAN code5900005305856
See other products in this category: Three Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR93-40W25-3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 198.61 EURGross price for quantities from 1 pcs - 198.61 EUR
Net price for quantities from 5 pcs - 185.37 EURGross price for quantities from 5 pcs - 185.37 EUR
Net price for quantities from 10 pcs - 172.13 EURGross price for quantities from 10 pcs - 172.13 EUR