+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT150-1011

Transformer: toroidal; 150VA; 230VAC; 11.5V; 12.5A; Leads: cables

Manufacturer: NORATEL

Manufacturer part number:
RT150-1011
TME Symbol:
RT150-1011

Specification

Manufacturer
NORATEL
Type of transformer
toroidal
Power
150VA
Primary voltage
230V AC
Secondary voltage 1
11.5V
Secondary winding current 1
12.5A
Leads
cables
Diameter
107mm
Height
42mm
IP rating
IP00
Insulation class
B
Thermal class
Ta130B
Conform to the norm
PN EN 61558-2-6
Protection
overheating OTP
Gross weight1.5051 kg
Certificates
See other products in this category: Toroidal Transformers NORATEL
*
RT150-1011
Product withdrawn from the offer
Use the specification table below to search for similar products