+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT300-2033

Transformer: toroidal; 300VA; 230VAC; 33V; 33V; 4.55A; 4.55A; H: 66mm

Manufacturer: NORATEL

Manufacturer part number:
RT300-2033
TME Symbol:
RT300-2033

Specification

Manufacturer
NORATEL
Type of transformer
toroidal
Power
300VA
Primary voltage
230V AC
Secondary voltage 1
33V
Secondary voltage 2
33V
Secondary winding current 1
4.55A
Secondary winding current 2
4.55A
Leads
cables
Diameter
112mm
Height
66mm
IP rating
IP00
Insulation class
B
Thermal class
Ta130B
Conform to the norm
PN EN 61558
Gross weight2.7027 kg
Certificates
See other products in this category: Toroidal Transformers NORATEL
*
RT300-2033
Product withdrawn from the offer
Use the specification table below to search for similar products