+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RT300-2038

Transformer: toroidal; 300VA; 230VAC; 38V; 38V; 3.95A; 3.95A; H: 66mm

Manufacturer: NORATEL

Manufacturer part number:
RT300-2038
TME Symbol:
RT300-2038

Specification

Manufacturer
NORATEL
Type of transformer
toroidal
Power
300VA
Primary voltage
230V AC
Secondary voltage 1
38V
Secondary voltage 2
38V
Secondary winding current 1
3.95A
Secondary winding current 2
3.95A
Leads
cables
Diameter
112mm
Height
66mm
IP rating
IP00
Insulation class
B
Thermal class
Ta130B
Conform to the norm
PN EN 61558
Gross weight2.775 kg
Certificates
See other products in this category: Toroidal Transformers NORATEL
*
RT300-2038
Product withdrawn from the offer
Use the specification table below to search for similar products