+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | C&K | |
Type of rotary coded switch | universal | |
Stable positions number | 12 | |
Number of positions | 12 | |
Operating temperature | -20...70°C | |
Mounting | THT | |
Leads | for PCB | |
Max. contact resistance: | 150mΩ | |
Min. insulation resistance | 1GΩ | |
Terminal pitch | 2.5mm | |
Body dimensions | 25.8x22x18.6mm | |
Manufacturer series | RTA | |
Contact plating | nickel plated, silver plated | |
Electrical life | 10000 cycles | |
Contact material | brass | |
AC contacts rating @R | 0.15A / 60V AC |