+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTM-02

Automation module: regulator; temperature; -10÷40°C; NTC; RTM


Manufacturer: ZAMEL

Manufacturer part number:
RTM-02

Alternative designations: EXT10000198

TME Symbol:
RTM-02

Specification

Manufacturer
ZAMEL
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-10...40°C
Kind of temperature sensor
NTC
Kind of output
relay, SPDT
Mounting
for DIN rail mounting
Manufacturer series
RTM
The programming method
potentiometer
IP rating
IP20
Related items
NTC-03
Electrical parameters of output
250V AC/16A
Number of terminals
7
Body dimensions
90x17.5x66mm
Operating temperature
-20...60°C
Supply voltage
  • 230V AC
Additional functions
  • control of receivers depending on the temperature
  • LED status indicator
Output configuration
Gross weight80.4 g
EAN code5903669068150
See other products in this category: Temperature Regulators ZAMEL,
See other products from this series.:
*
RTM-02
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.36 USDGross price for quantities from 1 pcs - 32.36 USD
Net price for quantities from 5 pcs - 30.34 USDGross price for quantities from 5 pcs - 30.34 USD
Net price for quantities from 10 pcs - 28.32 USDGross price for quantities from 10 pcs - 28.32 USD
Packaging method by the manufacturer:Cardboard = 15 pcs