+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTM-03

Automation module: regulator; temperature; -20÷60°C; NTC; RTM


Manufacturer: ZAMEL

Manufacturer part number:
RTM-03

Alternative designations: EXT10000251

TME Symbol:
RTM-03

Specification

Manufacturer
ZAMEL
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-20...60°C
Kind of temperature sensor
NTC
Kind of output
relay, SPDT
Mounting
for DIN rail mounting
Manufacturer series
RTM
The programming method
potentiometer
IP rating
IP20
Related items
NTC-03
Electrical parameters of output
250V AC/16A
Number of terminals
9
Body dimensions
90x15x66mm
Operating temperature
-20...60°C
Supply voltage
  • 230V AC
Additional functions
  • control of receivers depending on the temperature
  • LED status indicator
Gross weight86.52 g
EAN code5903669341895
See other products in this category: Temperature Regulators ZAMEL,
See other products from this series.:
*
RTM-03
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.96 USDGross price for quantities from 1 pcs - 36.96 USD
Net price for quantities from 5 pcs - 34.66 USDGross price for quantities from 5 pcs - 34.66 USD
Net price for quantities from 10 pcs - 32.35 USDGross price for quantities from 10 pcs - 32.35 USD
Packaging method by the manufacturer:Cardboard = 15 pcs