+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RTM-30

Automation module: regulator; temperature; 5÷95°C; KTY81-210


Manufacturer: ZAMEL

Manufacturer part number:
RTM-30

Alternative designations: EXT10000116

TME Symbol:
RTM-30

Specification

Manufacturer
ZAMEL
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
5...95°C
Kind of temperature sensor
KTY81-210
Kind of output
DPDT, relay
Mounting
for DIN rail mounting
Manufacturer series
RTM
The programming method
keypad
IP rating
IP20
Kind of display used
LCD
Related items
STZ-2, STZ-01
Electrical parameters of output
250V AC/16A
Number of terminals
12
Body dimensions
90x35x66mm
Operating temperature
-20...60°C
Supply voltage
  • 85...265V AC
Output configuration
Gross weight180.5 g
Certificates
EAN code5903669018339
See other products in this category: Temperature Regulators ZAMEL,
See other products from this series.:
*
RTM-30
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 83.97 EURGross price for quantities from 1 pcs - 83.97 EUR
Net price for quantities from 5 pcs - 78.73 EURGross price for quantities from 5 pcs - 78.73 EUR
Net price for quantities from 10 pcs - 73.48 EURGross price for quantities from 10 pcs - 73.48 EUR