+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RV-12

Voltage regulator; 195÷253VAC; for DIN rail mounting; IP20; 12A


Manufacturer: PATECH

Manufacturer part number:
RV-12
TME Symbol:
RV-12

Specification

Manufacturer
PATECH
Type of automation module
voltage regulator
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
0...50°C
IP rating
IP20
Body dimensions
72x57x91mm
Max. operating current
12A
Protection
built-in spark-quench RC circuit and varistor, galvanically insulated input and output
Driver features
phase control
Kind of input 1
0...5V DC, 0...10V DC, 0...20mA, 4...20mA, external potentiometer
Supply voltage
  • 195...253V AC
Gross weight183.2 g
See other products in this category: AC Motor Controllers PATECH,
*
RV-12
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 62.67 EURGross price for quantities from 1 pcs - 62.67 EUR
Net price for quantities from 5 pcs - 58.20 EURGross price for quantities from 5 pcs - 58.20 EUR