+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201461G

Module: RF; FM receiver; AM,ASK; 433.92MHz; -112dBm; 5VDC; 4.3mA


Manufacturer: AUREL

Manufacturer part number:
650201461G
TME Symbol:
RX-4MR50

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
AM, ASK
Frequency
433.92MHz
Receiver sensitivity
-112dBm
Dimensions
36.5x12x4mm
Current consumption
4.3mA
Supply voltage
  • 5V DC
Gross weight1.19 g
Certificates
See other products in this category: RF modules AUREL,
*
650201461G
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 3 pcs - 4.01 USDGross price for quantities from 3 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 3.45 USD
Net price for quantities from 25 pcs - 2.98 USDGross price for quantities from 25 pcs - 2.98 USD