+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

650201552G

Module: RF; FM receiver; FSK; 433.92MHz; -110dBm; 5VDC; 36x17x2.5mm


Manufacturer: AUREL

Manufacturer part number:
650201552G
TME Symbol:
RX-4MR50FM++

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK
Frequency
433.92MHz
Receiver sensitivity
-110dBm
Dimensions
36x17x2.5mm
Communications modules features
superhet
Current consumption
4.2mA
Supply voltage
  • 5V DC
Gross weight1.23 g
Certificates
See other products in this category: RF modules AUREL,
*
650201552G
131 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.18 USDGross price for quantities from 1 pcs - 9.18 USD
Net price for quantities from 3 pcs - 8.96 USDGross price for quantities from 3 pcs - 8.96 USD
Net price for quantities from 10 pcs - 7.81 USDGross price for quantities from 10 pcs - 7.81 USD
Net price for quantities from 25 pcs - 6.71 USDGross price for quantities from 25 pcs - 6.71 USD