+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201508G

Module: RF; AM receiver; AM,ASK,OOK; 868.3MHz; -112dBm; 5VDC; 6.3mA


Manufacturer: AUREL

Manufacturer part number:
650201508G
TME Symbol:
RX-8MR50++

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
AM, ASK, OOK
Frequency
868.3MHz
Receiver sensitivity
-112dBm
Dimensions
36x17.7x4mm
Current consumption
6.3mA
Supply voltage
  • 5V DC
Communications modules features
  • SAW filter
  • superhet
Gross weight1.66 g
Certificates
See other products in this category: RF modules AUREL,
*
650201508G
125 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 3 pcs - 5.30 USDGross price for quantities from 3 pcs - 5.30 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
Net price for quantities from 25 pcs - 4.17 USDGross price for quantities from 25 pcs - 4.17 USD
Net price for quantities from 100 pcs - 3.73 USDGross price for quantities from 100 pcs - 3.73 USD