+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

650201569G

Module: RF; FM receiver; FSK; 868.35MHz; -104dBm; 5VDC; 36x17x2.5mm


Manufacturer: AUREL

Manufacturer part number:
650201569G
TME Symbol:
RX-8MR50FM++

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK
Frequency
868.35MHz
Receiver sensitivity
-104dBm
Dimensions
36x17x2.5mm
Communications modules features
superhet
Current consumption
6.5mA
Supply voltage
  • 5V DC
Gross weight1.22 g
Certificates
See other products in this category: RF modules AUREL,
*
650201569G
84 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.41 USDGross price for quantities from 1 pcs - 10.41 USD
Net price for quantities from 3 pcs - 9.54 USDGross price for quantities from 3 pcs - 9.54 USD
Net price for quantities from 10 pcs - 8.97 USDGross price for quantities from 10 pcs - 8.97 USD
Net price for quantities from 25 pcs - 8.09 USDGross price for quantities from 25 pcs - 8.09 USD