+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201247G

Module: RF; FM receiver; FM,FSK; 869.25MHz; -115dBm; 5VDC; 40mA


Manufacturer: AUREL

Manufacturer part number:
650201247G
TME Symbol:
RX-CLASS1-869

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FM, FSK
Frequency
869.25MHz
Receiver sensitivity
-115dBm
Dimensions
47.7x20.9x3.7mm
Communications modules features
narrow band
Current consumption
40mA
Supply voltage
  • 5V DC
Gross weight2.3 g
Certificates
See other products in this category: RF modules AUREL,
*
650201247G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.00 EURGross price for quantities from 1 pcs - 45.00 EUR
Net price for quantities from 3 pcs - 41.31 EURGross price for quantities from 3 pcs - 41.31 EUR
Net price for quantities from 10 pcs - 36.30 EURGross price for quantities from 10 pcs - 36.30 EUR
Net price for quantities from 25 pcs - 33.81 EURGross price for quantities from 25 pcs - 33.81 EUR